14-56-7032
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 3.81
Enhance your connectivity with our 70400 series SL Connector, designed for seamless integration in a variety of applications. Featuring a sleek black housing and durable polyester alloy construction, this connector ensures reliable performance even in harsh environments. With a vertical mount angle and stackable design, it offers versatility in installation. The IDT or Pierce termination method, along with tin contact plating, guarantees secure and efficient connections. Operating temperature ranging from -40 to 105°C, and a voltage rating of 250V make it suitable for diverse settings. UL and CSA agency certifications attest to its quality and safety standards. Ideal for use with ribbon cables or discrete wires, this connector is a must-have for any project requiring robust and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-7032 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014567032;70400-3141 |
SKU: | MOL14-56-7032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |