14-60-0081

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 8 Circuits

Easily connect ribbon cables or discrete wires with this black SL housing, featuring a single row design and vertical mount angle for efficient installation. With a pitch of 2.54 mm, it offers reliable connectivity with 8 contacts loaded and a current rating of 3 A at 250 V. The IDT or Pierce termination method, along with phosphor bronze contact material, ensures durability in various applications. Operating within a wide temperature range of -40 to 105 °C, this housing is suitable for diverse environments. Its polyester alloy construction meets stringent material flammability standards, while tin plating on contact areas and termination provides corrosion resistance. Designed for 24 AWG wire size, it is UL and CSA certified, guaranteeing quality and safety. Suitable for use in FFC, FPC, Ribbon, and IDT applications, this connector is stackable for added functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0081
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600081;70400-0007
SKU: MOL14-60-0081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: