14-56-3129
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 12 Circuits
Easily connect your devices with this black SL series housing, designed for vertical mounting. With a pitch of 2.54mm and 12 gold-plated contacts, it ensures reliable signal transmission. The termination method accommodates IDT or Pierce connectors, making it versatile for various applications. Constructed with polyester alloy, it offers durability while meeting stringent flammability standards. UL and CSA agency certifications guarantee compliance with safety regulations. Ideal for use with 28 AWG wire, it mates with SL Link:70004 Interim Clip (Single Row) or Link:70013 Interim Clip (Dual Row). Stackable and featuring polarized mating, it offers convenience for assembly. With a voltage rating of 250V and amperage of 3A, it is suitable for a wide range of electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3129 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563129 |
SKU: | MOL14-56-3129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |