15-04-5204
2.54mm SL Interim Clip, 20 Circuits, Polarized
Enhance connectivity in your electronic devices with our 70013 series Interim Clip. Designed for seamless integration, this black clip features SL connector type with 20 contacts across 2 rows, ensuring optimal performance. Crafted from durable polyester material, it meets stringent flammability standards for enhanced safety. Each clip is individually packaged for convenience, with all 20 contacts loaded and polarized for easy mating. With CSA and UL agency certifications, rest assured of its quality and compliance. The clip locks securely to mating parts, guaranteeing a stable connection. RoHS compliant, it is an eco-friendly choice for your PCB connector needs. Upgrade your devices with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5204 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045204;70013-1020 |
SKU: | MOL15-04-5204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |