15-04-5084
2.54mm SL Interim Clip, 8 Circuits, Polarized
Enhance your PCB connectivity with this sleek black SL connector from our 70013 series. Featuring 8 contacts in a 2-row configuration, this component ensures reliable performance in your electronic assemblies. Crafted from durable polyester, it guarantees longevity and stability. With an interim clip for added security, it offers peace of mind in your installations. Compliant with RoHS standards, it meets environmental regulations, making it a conscious choice for your projects. Perfect for PCB pin headers, this connector is essential for seamless integration in your designs. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5084 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045084;70013-1008 |
SKU: | MOL15-04-5084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |