22-55-2203

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 20 Circuits, Black

Part Aliases: Molex 0022552203   Molex 704500108  
Enhance your connectivity with our versatile SL series connector, designed for optimal performance. This two-row receptacle features a durable polyester housing in sleek black, offering 20 contacts for seamless signal transmission. With a standard pitch of 2.54 mm, it ensures compatibility with a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its stackable design allows for easy expansion, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronics with the reliability and quality of our SL connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-55-2203
Color:Black
Series:70450
Connector Type:SL
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:20
Number of Rows:2
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:Yes
Breakaway:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0022552203 704500108
SKU:MOL22-55-2203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download