15-06-0180
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits
Enhance your connectivity with this Mini-Fit BMI Receptacle Housing, a versatile component designed for efficient power transmission. With a pitch of 4.20mm and dual rows featuring panel mount ears, it offers secure attachment for 18 circuits. Crafted from PA Polyamide Nylon 6/6, it ensures durability and reliability, meeting UL 94V-2 flammability standards. Operating flawlessly in a wide temperature range from -40 to 105°C, this housing is suitable for various applications. Its wire-to-wire and wire-to-board connectivity options make it a versatile choice, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0180 |
Color: | Natural |
Series: | 42474 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015060180;42474-1811 |
SKU: | MOL15-06-0180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |