44441-2006
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits, Black
Elevate your power connectivity with the 44441-2006 Sabre Connector in sleek black. Designed for optimal performance, this high-quality receptacle features an amperage of 18A and six contacts in a single row configuration. Crafted from durable nylon, it ensures reliable operation in a wide range of environments, with an operating temperature range of -40 to 75°C. The connector is polarized for easy mating, with keying for added security. RoHS compliant and featuring a locking mechanism, it prioritizes safety and compliance. Ideal for wire-to-wire and wire-to-board applications, this connector is a versatile and essential component for your power circuitry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-2006 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444412006 |
SKU: | MOL44441-2006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/28/2014 | GCM 10626777 - Change Construction Or Material. | Download |