15-31-1062
4.80mm Pitch Wire-to-Wire Receptacle Housing, 6 Circuits, Natural
Enhance your power connector system with our durable receptacle housing, designed for seamless wire-to-wire connections. Crafted from high-quality nylon, this housing ensures reliable performance in demanding environments, with a wide operating temperature range of -40 to 105 °C. Featuring two rows of six contacts, it offers ample connectivity for various applications. With CSA and UL agency certifications, you can trust in the safety and quality of this component. RoHS compliant and featuring a 4.8mm pitch, it meets stringent industry standards for environmental responsibility and performance. Perfect for power circuit applications, its natural color and sleek design make it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-31-1062 |
Color: | Natural |
Series: | 5025 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.8 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.80mm |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015311062;5025-06R1 |
SKU: | MOL15-31-1062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |