15-91-1321

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 32 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs

Elevate your electronic connections with our 71308 - C-Grid connector in sleek black. Designed for high-performance applications, this connector features 32 contacts in 2 rows, allowing for reliable power and signal transmission. Its surface mount termination method and phosphor bronze contact material ensure durability, while the 2.54 mm pitch and 3 A amperage rating cater to various needs. With a voltage rating of 250 V and high-temperature thermoplastic construction, it's suitable for demanding environments. RoHS compliant and UL certified, this connector guarantees quality and compliance. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1321
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 32
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911321;71308-4032N
SKU: MOL15-91-1321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: