15-91-1262

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 26 Circuits, 0.38

Enhance your PCB connections with our C-Grid 71308 series 26-pin header. Designed for seamless integration, this black connector features surface mount termination and a straight body orientation with a vertical pitch of 2.54mm. With a current rating of 3A and a voltage tolerance of 250V, it ensures reliable performance in various applications. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. UL and CSA certified, it meets quality standards, while its RoHS compliance underscores its environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector offers durability and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1262
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 26
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 26
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911262;71308-4126N
SKU: MOL15-91-1262

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: