15-91-1101

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs

Enhance your PCB connectivity with our high-performance C-Grid 71308 series connector. Designed for efficient power distribution, this straight, surface-mount connector features ten contacts in a two-row configuration, ensuring reliable performance. With a pitch of 2.54mm, it offers seamless integration on your board. Crafted from durable high-temperature thermoplastic and phosphor bronze, it guarantees longevity in demanding environments. Certified for quality and safety, it meets UL and CSA standards, making it a trusted choice for various applications. Its tin plating ensures optimal conductivity, while its lead-free capability aligns with RoHS compliance. Whether for board-to-board or wire-to-board connections, this connector is versatile and stackable, enabling flexibility in your designs. Trust in its 25 mating cycles and wide operating temperature range of -40 to 105°C for consistent performance. With its convenient tube packaging, it's easy to handle and store. Elevate your electronic assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1101
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911101;71308-4010N
SKU: MOL15-91-1101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: