15-91-1122

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 12 Circuits, 0.38

Easily connect components with this straight black C-Grid connector, featuring 12 gold-plated contacts in a 2-row, 2.54mm pitch design. With a durable high-temperature thermoplastic body, it ensures reliable performance in harsh environments, meeting RoHS compliance standards. Suitable for surface mount applications, this connector is ideal for board-to-board and wire-to-board connections, offering a maximum current rating of 3A at 250V. Its tin-plated contact termination and UL/E29179 agency certifications guarantee quality and safety. Stackable and breakaway design adds versatility, while a wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for use in PCB assemblies, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1122
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911122;71308-4112N
SKU: MOL15-91-1122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: