15-91-3260

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 26 Circuits, 0.76

Enhance your PCB connectivity with our high-quality C-Grid Connector, boasting a sleek black design and straight body orientation for seamless integration. With 26 contacts in a 2-row configuration, this connector offers reliable performance, featuring surface mount termination and phosphor bronze contact material. Operating at up to 250V and 3A, it ensures efficient power transmission in various applications. Crafted from high-temperature thermoplastic, it guarantees durability even in harsh environments. RoHS compliant and lead-free process capable, this connector upholds the highest standards of quality and environmental responsibility. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3260
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 26
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 26
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015913260;71308-0226N
SKU: MOL15-91-3260

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: