71308-6456

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 56 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs

Enhance your connectivity with our C-Grid 71308 series black connector, designed for reliable performance in various applications. Featuring 56 contacts in a 2-row configuration, this connector offers a secure surface mount termination method and is crafted from high-temperature thermoplastic for durability. With a pitch of 2.54mm and an amperage rating of 3A at 250V, it ensures efficient power delivery. UL and CSA agency certifications guarantee compliance with industry standards, while its lead-free process capability and RoHS compliance reflect our commitment to environmental responsibility. Ideal for board-to-board and wire-to-board connections, this connector is stackable and breakaway, providing flexibility in installation. Trust in its quality construction, with phosphor bronze contacts and tin plating for reliable conductivity.Upgrade your connectivity solutions with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71308-6456
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 56
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 56
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0713086456
SKU: MOL71308-6456

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: