Easily connect wires to your PCB with our black SL Series Right Angle Surface Mount Connector. With 23 contacts and a 2.54mm pitch, it offers reliable performance at 250V and 3A. Made of high-temperature thermoplastic with brass and phosphor bronze contacts, it ensures durability. Tin plating on the mating area and termination provides efficient conductivity, while the PCB locator and retention features guarantee secure installation. RoHS compliant and suitable for lead-free processes, it's a dependable choice for wire-to-board connections in various applications.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6239
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 23
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916239;70634-0127
SKU: MOL15-91-6239

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: