15-91-3360

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 0.76

Easily connect your electronic components with this black C-Grid connector from our 71308 series. Designed for surface mount applications, it features 36 contacts in a straight, two-row configuration with a pitch of 2.54mm. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures reliable performance in demanding environments. With a current rating of 3A and voltage rating of 250V, it meets international safety standards. Gold plating on the contact mating area guarantees optimal conductivity, while tin plating on the termination ensures secure soldering. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice for your PCB assembly needs. Its stackable and breakaway design adds versatility, making it ideal for various board-to-board and wire-to-board applications. Trust in its durability, with a minimum of 50 mating cycles and operating temperature range from -40 to 105°C. Enjoy easy installation and secure connections with this essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3360
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 36
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 36
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015913360;71308-0236N
SKU: MOL15-91-3360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: