15-91-2180

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 18 Circuits, Tin (Sn) Plating, without PCB Locator Pegs

Elevate your electronic connections with our C-Grid 71308 series straight PCB connector. Designed for high-performance applications, this black connector features 18 contacts in a 2-row configuration, ensuring reliable power and signal transmission. With a pitch of 2.54 mm, it offers easy integration into your circuit board layout. The phosphor bronze contacts with tin plating guarantee optimal conductivity, while the high-temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105 °C. RoHS compliant and UL certified, this connector is not only environmentally friendly but also meets stringent safety standards. Whether for board-to-board or wire-to-board connections, this versatile connector is the perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-2180
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015912180;71308-0018N
SKU: MOL15-91-2180

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: