15-91-6064

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs, Tape and Reel

Enhance your PCB connectivity with our C-Grid connector, featuring a sleek black design and boasting a 3A amperage capacity. This high-quality connector, part of the 71308 series, offers reliable performance with its 6 contacts in a 2-row configuration. Engineered for surface mount termination, it ensures easy installation and secure attachment. Crafted with durable materials, including phosphor bronze contacts and high-temperature thermoplastic body, it guarantees longevity and stability in operation. With a pitch of 2.54mm and a voltage rating of 250V, it meets the demands of various electronic applications. Its vertical orientation and embossed tape packaging with pick and place capability streamline the assembly process. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs in board-to-board or wire-to-board setups. Trust in the quality and performance of our C-Grid connector for seamless integration in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6064
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015916064;71308-4506N
SKU: MOL15-91-6064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2022 510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below:
a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole.
Download