15-91-1282

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 28 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs

Enhance your electronic connections with our C-Grid Connector, featuring 28 contacts in a 2-row configuration for efficient surface mount termination. Designed for reliability, this connector boasts a durable construction with phosphor bronze contacts and high-temperature thermoplastic housing. With a pitch of 2.54mm, it offers a secure fit on your PCB. Gold plating on the contact mating area ensures optimal conductivity, while tin plating on the termination guarantees easy soldering. Certified by CSA and UL for quality assurance, this connector is suitable for various applications, from board-to-board to wire-to-board connections. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Trust in its performance, with a rated voltage of 250V and an operating temperature range that can withstand industrial environments. Its breakaway design and stackable feature provide versatility in installation, making it a valuable component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1282
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 28
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911282;71308-4128N
SKU: MOL15-91-1282

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: