Enhance your PCB connectivity with our high-performance SL Series Right Angle PCB Pin Header. Designed for surface mount installation, this black connector features 11 contacts for seamless data transmission. With a pitch of 2.54mm and voltage rating of 250V, it ensures reliable power delivery. Crafted from high-temperature thermoplastic and boasting brass and phosphor bronze contact materials, it guarantees durability and efficient conductivity. Its tin plating and PCB retention capability further enhance its performance, making it a versatile and essential component for Wire-to-Board/Wire-to-Wire connections in various applications. Compliant with industry standards, it offers peace of mind in terms of quality and reliability. Experience seamless PCB integration with our SL Series connector, the perfect choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6119
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916119;70634-0115
SKU: MOL15-91-6119

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: