15-91-3184

SL RA HDR ASY SMT 18 CKT TIN UBE

Easily connect and secure your circuit components with our SL RA HDR ASY SMT 18 CKT TIN UBE connector. Designed for surface mounting, this black connector features 18 contacts in a single row, ideal for wire-to-board applications. With a high-temperature thermoplastic construction and brass/phosphor bronze contact materials, it can withstand harsh operating conditions. Its right-angle orientation and PCB locator ensure easy and precise installation. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Trust in its reliability with a minimum of 25 mating cycles and secure locking to mating parts. Perfect for a range of applications, this connector is a crucial component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3184
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015913184;70634-0017
SKU: MOL15-91-3184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: