15-91-3083

2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 8 Circuits, 0.76

Experience seamless connectivity with our high-performance PCB Pin Header. Designed for reliability, this black Right Angle connector boasts a 3A amperage and a voltage rating of 250V, making it ideal for various electronic applications. With eight gold-plated contacts and a surface mount termination method, it ensures efficient signal transmission. Crafted from high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105°C, guaranteeing durability. Featuring a polarized orientation and PCB retention, it offers easy installation and secure attachment. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Elevate your connectivity solutions with our SL series PCB Pin Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3083
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015913083;70634-0077
SKU: MOL15-91-3083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download
01/26/2014 GCM 10619954 - New, Modified, Or Replacement Tooling. Download