Stay connected with our Black Right Angle PCB Pin Header, part of the SL series. Designed for Surface Mount termination, this high-quality connector features 24 contacts in a single row, ensuring efficient power distribution. With a pitch of 2.54mm and a voltage rating of 250V, it offers reliable performance in various applications. The contact material, Brass with Phosphor Bronze plating, guarantees durability, while the gold plating in the mating area ensures optimal conductivity. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also safe for use in various soldering processes. Its fully shrouded design, with PCB retention and locator features, provides secure and stable connectivity on the PCB. Ideal for Wire-to-Board or Wire-to-Wire connections, this SL series connector is a must-have component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7240
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917240;70634-0163
SKU: MOL15-91-7240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: