15-04-0211
Mini-Fit Jr. Polarizing Key for Receptacles
Enhance the efficiency and functionality of your Mini-Fit Jr. connectors with this Polarizing Key for Receptacles. Crafted from durable nylon in a natural white hue, this essential component ensures proper alignment and secure connections. With a single contact point, it guarantees precise insertion and removal. Designed for use in a wide operating temperature range from -40 to 105 °C, it is suitable for various environments. RoHS compliant, it meets stringent environmental standards. Packaged in a convenient bag, this Mini-Fit Jr. Polarizing Key is a must-have for any PCB connector setup, offering reliability and performance in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-0211 |
Color: | Natural (White) |
Series: | 42232 - Mini-Fit Jr. |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 1 |
Material: | Nylon |
Component Type: | Polarizing Key |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0015040211;42232-BA |
SKU: | MOL15-04-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/12/2018 | 503392 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/02/2017 | 500975 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |