151013-2016
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 16 Circuits, 0.76
Introducing the Milli-Grid BMI Connector, a sleek and reliable component for your PCB applications. With a straight body orientation and 16 contacts in 2 rows, this connector is designed for seamless signal transmission. Featuring through-hole termination and phosphor bronze contact material with gold plating, it ensures optimal conductivity and durability. The 2mm pitch and 2A amperage rating make it suitable for various electronic devices. Operating at temperatures ranging from 0 to 75°C, it offers stable performance in diverse environments. RoHS compliant and lead-free process capable, this connector prioritizes environmental responsibility. Perfect for wire-to-board connections, it's a essential component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151013-2016 |
Color: | Black |
Series: | 151013 - Milli-Grid BMI |
Amperage: | 2 A |
Connector Type: | Milli-Grid BMI |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tube |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510132016 |
SKU: | MOL151013-2016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |