151013-2508

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.76

Enhance your signal connections with the Milli-Grid BMI connector, featuring a sleek black design that complements any setup. With a straight body orientation and through-hole termination method, this connector ensures secure and reliable performance. Boasting a contact material of phosphor bronze and gold plating in the mating area, it guarantees optimal conductivity. Its 2mm pitch and 8 contacts (across 2 rows) make it perfect for various applications, while its vertical orientation and polarized design facilitate easy mating. RoHS compliant and suitable for lead-free processes, this connector is not only high-performing but also environmentally friendly. Whether for SMC or wave soldering, its durability and longevity are unmatched, with a maximum of 25 mating cycles at 260°C. Explore the possibilities with this essential Wire to Board connector, ideal for PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-2508
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.1 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510132508
SKU: MOL151013-2508

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download