151013-2504

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.76

Enhance your electronic connections with our Milli-Grid BMI Connector in sleek black. Designed for optimal performance, this connector features a straight body orientation with two rows of four contacts, making it perfect for through-hole termination. Crafted with high-quality materials like phosphor bronze and liquid crystal polymer, it ensures reliable signal transmission with a voltage rating of 125V and an amperage of 2A. Its gold-plated contact mating area guarantees excellent conductivity, while its vertical orientation and PCB locator offer easy installation. RoHS compliant and suitable for lead-free soldering processes, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-2504
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.1 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510132504
SKU: MOL151013-2504

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download