151013-4006
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 6 Circuits, 0.05
Easily connect your devices with our Milli-Grid BMI Straight Pin Header. Designed for efficient signal transmission, this black connector features six contacts in a 2-row configuration, with a 2mm pitch. Suitable for through-hole termination, its phosphor bronze contacts ensure reliable conductivity. With a voltage rating of 125V and amperage of 2A, it's ideal for various electronic applications. The liquid crystal polymer body, along with gold plating on the mating area, guarantees durability and signal integrity. RoHS compliant and operating in a temperature range of 0-75°C, this connector is a dependable choice for your PCB assembly needs. Its vertical orientation and PCB locator ensure easy installation, while polarized features offer added security during mating. Trust in its quality for up to 25 mating cycles, meeting international standards for safety and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151013-4006 |
Color: | Black |
Series: | 151013 - Milli-Grid BMI |
Amperage: | 2 A |
Connector Type: | Milli-Grid BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tube |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510134006 |
SKU: | MOL151013-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |