151013-2512

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.76

Enhance your board connectivity with our Milli-Grid BMI 151013 series connector. This straight, black component boasts 12 contacts in 2 rows, perfect for signal circuits. Featuring a 2mm pitch and through-hole termination, it ensures secure attachment. Crafted from durable materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees reliable performance in environments up to 75°C. With gold plating on the contact mating area and matte tin on termination, it offers excellent conductivity. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Partner with our Wire to Board connector system for seamless integration and trust in its 25 mating cycles for longevity. Its vertical orientation and PCB locator make installation a breeze, while its shrouded design adds an extra layer of protection. Elevate your electronic assemblies with this versatile and dependable PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-2512
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.1 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510132512
SKU: MOL151013-2512

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download