151013-4520

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 20 Circuits, 0.05

Enhance your PCB connectivity with our Milli-Grid BMI connector, designed for reliable signal transmission. Featuring a straight, through-hole termination method and 20 gold-plated contacts in a 2-row configuration, this connector ensures secure and efficient board-to-board connections. With a compact 2mm pitch and vertical orientation, it's ideal for space-constrained applications. Constructed with durable Liquid Crystal Polymer and Phosphor Bronze materials, it guarantees longevity and performance in various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether you're assembling SMC or Wave soldering, its high-temperature tolerance and low mating force make it easy to integrate. Trust in its 25 mating cycle durability and PCB locator feature for seamless installation. Upgrade your electronic systems with this versatile connector, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-4520
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.1 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 20
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510134520
SKU: MOL151013-4520

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download