151013-2006

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 6 Circuits, 0.76

Easily connect wires to your PCB with our Milli-Grid BMI connector. Featuring a straight, 6-contact design with a 2mm pitch, this connector is ideal for signal applications. Constructed with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures reliable performance. With a voltage rating of 125V and amperage of 2A, it meets industry standards for power and signal transmission. The gold-plated contact mating area offers excellent conductivity, while matte tin termination provides secure soldering. Operating temperature ranges from 0 to 75°C, making it suitable for various environments. Its vertical orientation and PCB locator ensure easy and accurate installation. RoHS compliant, it meets environmental regulations. Perfect for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151013-2006
Color: Black
Series: 151013 - Milli-Grid BMI
Amperage: 2 A
Connector Type: Milli-Grid BMI
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tube
Operating Temperature Range: 0 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510132006
SKU: MOL151013-2006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download