151013-2316
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 16 Circuits, 0.76
Enhance your PCB connections with our Milli-Grid BMI straight pin header. With a sleek black design and a 2mm pitch, this connector features 16 gold-plated contacts for reliable signal transmission. Its through-hole termination method and vertical orientation ensure easy installation, while its liquid crystal polymer construction guarantees durability. Operating flawlessly in temperatures ranging from 0 to 75°C, it's perfect for various applications. RoHS compliant and lead-free process capable, this connector is not only high-performance but also environmentally friendly. Whether for commercial or industrial use, trust in the quality and efficiency of this Wire to Board connector. Elevate your connectivity solutions with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151013-2316 |
Color: | Black |
Series: | 151013 - Milli-Grid BMI |
Amperage: | 2 A |
Connector Type: | Milli-Grid BMI |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tube |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510132316 |
SKU: | MOL151013-2316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |