151048-1204
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Purple
Introducing the CP-6.5 Header, a reliable connectivity solution for your electronic projects. This dual-row header features a 6.50mm pitch, ideal for secure PCB mounting. With its vertical orientation and positive lock design, it ensures a stable and polarized connection. The vibrant purple color adds a touch of distinction. Constructed with high-quality materials including copper alloy contacts and polyamide body, it guarantees durability. Rated for 10A and 600V, it offers excellent power transmission capabilities. With tray packaging and 2 circuits, it's convenient for assembly. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for industrial or DIY applications, the CP-6.5 Header is a versatile and dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151048-1204 |
Color: | Purple |
Series: | 151048 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 6.5 mm |
Voltage: | 600 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.8 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510481204 |
SKU: | MOL151048-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |