151048-2204

CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tube Packaging, 2 Circuits, Purple

Elevate your PCB connectivity with the CP-6.5 Header, featuring a 6.50mm pitch, dual-row design. This vertical header ensures a secure and polarized connection, with positive lock functionality for added reliability. Ideal for tube packaging, it includes 2 circuits in a sleek purple hue. With a 10A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The through-hole termination method and straight body orientation make installation a breeze. Rated for 600V, it's suitable for various applications, with a wide operating temperature range from -40 to 105°C. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Explore the CP-6.5 for high-quality wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151048-2204
Color: Purple
Series: 151048
Amperage: 10 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 6.5 mm
Voltage: 600 V
Material: Polyamide
Orientation: Vertical
Keying: Yes
Tail Length: 3.8 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1510482204
SKU: MOL151048-2204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download