151048-1409

65MM WTB HDR WBOSSKINK TRAY R D 4CKT

Enhance your circuit connections with our vertical PCB Pin Header in a vibrant red hue. This component, part of our 151048 series, boasts a durable construction featuring a copper alloy contact material and polyamide housing, ensuring reliable performance in demanding environments. With 4 contacts arranged in 2 rows, each terminating through the board with a pitch of 6.5mm, it offers secure and efficient connectivity. Operating at up to 600V AC/DC and with an amperage rating of 10A, it's suitable for a wide range of applications. The matte tin plating on the contact mating area and termination guarantees excellent conductivity and corrosion resistance, while the glow-wire capability and RoHS compliance ensure safety and environmental responsibility. Featuring keying, PCB retention, and polarization features, it offers easy and secure installation. Trust in this high-quality Wire to Board connector for your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151048-1409
Color: Red
Series: 151048
Amperage: 10 A
Connector Type: CP-6.5
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Tail Length: 3.8 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1510481409
SKU: MOL151048-1409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download