151048-1208

CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Brown

Elevate your connection solutions with our CP-6.5 Header. This vertical, dual-row component boasts a 6.5mm pitch, ideal for Through Hole termination. With 2 circuits, it offers reliable performance, featuring polarized, positive lock design for added security. The body, made of Polyamide in brown, ensures durability, while copper alloy contacts with matte tin plating guarantee efficient conductivity. Rated for 10A and 600V, it suits diverse applications. With RoHS compliance and lead-free process capability, it aligns with modern standards. Perfect for Wire to Board setups, it's a dependable choice for PCB connectivity in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151048-1208
Color: Brown
Series: 151048
Amperage: 10 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 6.5 mm
Voltage: 600 V
Material: Polyamide
Orientation: Vertical
Keying: Yes
Tail Length: 3.8 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1510481208
SKU: MOL151048-1208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download