151048-1210
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Mint
Enhance your PCB connections with our CP-6.5 Header in refreshing Mint. This vertical, dual-row component features a 6.50mm pitch, perfect for secure through-hole termination. With positive lock and polarization for easy assembly, it ensures reliable performance. Each tray-packaged unit accommodates 2 circuits, rated at 10A and 600V, with copper alloy contacts and polyamide construction for durability. Operating in a wide temperature range, -40 to 105°C, and RoHS compliant, it guarantees high-quality, environmentally friendly connectivity. Its matte tin plating, mate polarization, and PCB retention further enhance functionality, making it ideal for Wire to Board applications. Upgrade your setup with this efficient and compliant PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151048-1210 |
Color: | Mint |
Series: | 151048 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 6.5 mm |
Voltage: | 600 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.8 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510481210 |
SKU: | MOL151048-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |