151048-1606

CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 6 Circuits, Black

Elevate your PCB connectivity with our CP-6.5 Header, featuring a 6.50mm pitch and dual-row design for enhanced performance. This vertical header boasts polarized, positive lock features for secure mating, ensuring reliable connections in any application. With tray packaging and 6 circuits, it offers convenience and versatility. Crafted with a black polyamide body and copper alloy contacts, it guarantees durability and conductivity. Suitable for through-hole termination, it accommodates a voltage of up to 600V and an amperage of 10A, making it ideal for various electronic setups. Its straight body orientation, along with keying and PCB retention features, simplifies installation. RoHS compliant and lead-free process capable, it meets environmental standards without compromising quality. Perfect for wire-to-board connections, this CP-6.5 Header is a dependable solution for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151048-1606
Color: Black
Series: 151048
Amperage: 10 A
Connector Type: CP-6.5
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 6.5 mm
Voltage: 600 V
Material: Polyamide
Orientation: Vertical
Keying: Yes
Tail Length: 3.8 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1510481606
SKU: MOL151048-1606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download