151192-0006

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 6 Circuits, Black, Low-Halogen

Enhance your connectivity with this sleek Milli-Grid Receptacle in classic black. Crafted from durable polyester, this connector features six contacts arranged in two rows, perfect for secure signal transmission. With a 2mm pitch, it's ideal for wire-to-board applications, meeting stringent industry standards for material flammability and RoHS compliance. Operating smoothly in a wide temperature range from -55 to 105°C, it offers reliable performance. The polarized design ensures proper mating, while the included locking feature adds an extra layer of security. Whether for DIY projects or professional use, this connector is a must-have for seamless electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0006
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920006
SKU: MOL151192-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: