151192-0008

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 8 Circuits, Black, Low-Halogen

Enhance your connectivity with this versatile Milli-Grid connector in sleek black. Designed for optimal performance, it features 8 contacts across 2 rows, with a 2mm pitch for precise connections. Crafted from durable polyester and operating efficiently in temperatures ranging from -55 to 105°C, this connector is both reliable and resilient. Its polarized design ensures secure mating, while its UL and CSA certifications guarantee quality. With a lock to the mating part for added security and RoHS compliance for environmental responsibility, it's the perfect choice for your wire-to-board applications. Upgrade your setup with this essential component for seamless signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0008
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920008
SKU: MOL151192-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: