151192-0020

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 20 Circuits, Black, Low-Halogen

Make secure and efficient wire-to-board connections with our Milli-Grid connector. This black receptacle features 20 contacts in a double-row layout, with a 2mm pitch for precise alignment. Crafted from durable polyester, it meets stringent flammability standards for added safety. Operating reliably in temperatures ranging from -55 to 105°C, it's ideal for signal applications. Each connector is polarized for easy mating, and includes a locking feature for secure attachment. With UL and CSA certifications, rest assured of its quality and compliance. Perfect for a range of electronic setups, this connector guarantees seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0020
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920020
SKU: MOL151192-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: