151192-0040

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 40 Circuits, Black, Low-Halogen

Enhance your connectivity with the sleek and efficient Milli-Grid connector in classic black. Featuring 40 contacts spread across 2 rows, this receptacle is designed for seamless signal transmission in wire-to-board applications. Crafted from durable polyester and meeting strict material flammability standards, it ensures reliability even in demanding environments. With a compact 2mm pitch and operating temperature range of -55 to 105°C, it offers versatility for various circuit applications. Its polarized design and locking mechanism guarantee secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0040
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920040
SKU: MOL151192-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: