151192-0014

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 14 Circuits, Black, Low-Halogen

Enhance your connectivity with the Milli-Grid 151192 series Receptacle in sleek black. Featuring 14 contacts spread across 2 rows with a 2mm pitch, this connector is designed for optimal signal transmission. Crafted from durable polyester and meeting stringent material flammability standards, it ensures reliability in diverse operating environments. With polarized mating and a secure lock mechanism, it guarantees a stable connection. UL and CSA certified, as well as RoHS compliant, it prioritizes safety and environmental responsibility. Whether for wire-to-board applications or beyond, this connector is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0014
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920014
SKU: MOL151192-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: