151192-0034

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 34 Circuits, Black, Low-Halogen

Enhance your connectivity with our Milli-Grid connector in sleek black. Part of the 151192 series, this receptacle features 34 contacts across 2 rows, offering a secure and efficient solution for your wire-to-board connections. Crafted from durable polyester, it ensures reliable performance even in demanding environments, with a wide operating temperature range from -55 to 105°C. UL and CSA certified, this connector guarantees safety and quality, while its RoHS compliance reflects our commitment to environmental responsibility. Its polarized design and locking feature provide added security, making it ideal for signal applications. Elevate your connection capabilities with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0034
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 34
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920034
SKU: MOL151192-0034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: