151192-0012

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 12 Circuits, Black, Low-Halogen

Enhance your connectivity with our Milli-Grid Receptacle, featuring 12 contacts in a double-row configuration for efficient signal transmission. Crafted from durable polyester, this black connector ensures reliable performance in a wide operating temperature range from -55 to 105°C. With a 2mm pitch and polarized mating design, it guarantees a secure and precise fit for your wire-to-board applications. Certified for both CSA and UL standards, it meets stringent quality requirements while also being RoHS compliant, making it an eco-friendly choice. Complete with locking mechanisms for added stability, this Milli-Grid connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0012
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920012
SKU: MOL151192-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: