151192-0018

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 18 Circuits, Black, Low-Halogen

Easily connect and secure your Milli-Grid connectors with this 18-contact, dual-row receptacle in classic black. Crafted from durable polyester and boasting a 2mm pitch, it's ideal for signal applications. With a wide operating temperature range of -55 to 105°C, it ensures reliable performance in various environments. UL and CSA certified, as well as RoHS compliant, you can trust in its quality and safety. Featuring a polarized design and a locking mechanism for secure mating, it's perfect for wire-to-board connections. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0018
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920018
SKU: MOL151192-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: