151192-0044

2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 44 Circuits, Black, Low-Halogen

Enhance your connectivity with our Milli-Grid Receptacle. Featuring 44 contacts arranged in 2 rows with a 2mm pitch, this connector is designed for precision signal transmission. Crafted from durable polyester and meeting stringent flammability standards, it ensures reliability in diverse operating environments, with a wide temperature range of -55 to 105°C. Its polarized design and locking mechanism guarantee secure mating, while its UL and CSA certifications attest to its quality and safety compliance. Perfect for wire-to-board applications, this connector is a versatile solution for your connectivity needs. Trust in its RoHS compliance and high-performance capabilities for seamless integration in various systems. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151192-0044
Color: Black
Series: 151192 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 44
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511920044
SKU: MOL151192-0044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: