15136-0403
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 4 Circuits, White
Enhance your connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly in crisp White. Designed for seamless integration, this Single Row assembly features a 300.00mm Length, accommodating 4 Circuits with precision. Crafted with durable Nylon and Phosphor Bronze, it ensures reliable performance, while offering a secure Female connector type for versatile usage. With a rating of 3A and 250V AC/DC, this assembly guarantees efficient power transmission. The cable, constructed with UL 1061 wire and 22 AWG wire size, is meticulously terminated using Crimp or Compression methods, with tin-plated contact and termination for optimal conductivity. Its lock-to-mating-part feature and RoHS compliance further underscore its quality and environmental responsibility. Perfect for Sensor applications, this assembly is a vital component for maintaining seamless connectivity in various setups. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15136-0403 |
Color: | White |
Series: | 15136 - MicroClasp OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 3 A |
Connector Type: | MicroClasp OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 2 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.28 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | MicroClasp to MicroClasp |
Part Aliases: | 0151360403 |
SKU: | MOL15136-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513954 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |