16-02-0087
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with 0.38
Enhance your connectivity with our SL Crimp Terminal from the Series 70058, designed for seamless integration in various applications. This Female terminal, suitable for 22-24 AWG wires, boasts a robust construction with a 0.38 contact size. Its CyClone and SL connector types ensure reliable performance, while the Crimp or Compression termination method offers easy installation. Crafted from Phosphor Bronze with Tin plating, it guarantees durability and efficient signal transmission. Each terminal is meticulously packaged on a reel for convenience. With gold plating in the contact mating area and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for Wire to Wire or Wire to Board connections, this terminal is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0087 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016020087;70058-0024 |
SKU: | MOL16-02-0087 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/28/2019 | 506701 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |
03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |